001.16.430 | Ettinger

Cylinder head screw, internal hexagon, M4, Ø 7 mm, 8 mm, steel, galvanized, ISO 4762, 001.16.430

Order No.: 16H2499
EAN: 4070211031908
MPN:
001.16.430
1.16.430
001.16.430 Ettinger Screws, Threaded Rods Image 1
001.16.430 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1428 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
50 pcs.
0.1261 €
100 pcs.
0.1095 €
500 pcs.
0.0988 €
1000 pcs.
0.0904 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Head Screw, 001.16.430, Ettinger

Socket Head Screw, ISO 4762, M4 x 8 mm, Steel 8.8 Black Zinc Plated, Hexagon.

Technical specifications
Filter Property Value
Product type cylinder head screw
Spindle drive type internal hexagon
Thread size M4
Length 8 mm
diameter 7 mm
Head shape cylinder head
Material steel, galvanized
Standard number ISO 4762
Logistics
Property Value
Customs tariff number 73181568
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes