001.16.460 | Ettinger
Cylinder head screw, internal hexagon, M4, Ø 7 mm, 16 mm, steel, galvanized, ISO 4762, 001.16.460
Order No.: 16H2501
EAN: 4070211031922
MPN:
001.16.460
1.16.460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1012 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1012 €
50 pcs.
0.0893 €
100 pcs.
0.0774 €
500 pcs.
0.0702 €
1000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket Head Screw, 001.16.460, Ettinger
Socket Head Screw, ISO 4762, M4 x 16 mm, Steel 8.8 Black Zinc Plated, Hexagon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | internal hexagon | |
| Thread size | M4 | |
| Length | 16 mm | |
| diameter | 7 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | ISO 4762 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181568 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |