001.10.841 | Ettinger
Threaded pin, internal hexagon, M8, 10 mm, steel, galvanized, DIN 914/ISO 4027, 001.10.841
Order No.: 14H4073
EAN: 4070211003271
MPN:
001.10.841
1.10.841
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0988 € *
Available in 5 Days: 499 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0988 €
100 pcs.
0.0857 €
500 pcs.
0.0797 €
1000 pcs.
0.0726 €
5000 pcs.
0.0643 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.841, Ettinger
Hexagon Socket, Steel 4.8, Galvanized, Blue, M8 x 10 mm, Cone Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M8 | |
| Length | 10 mm | |
| Head shape | cone point | |
| Material | steel, galvanized | |
| Standard number | DIN 914/ISO 4027 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181542 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |