001.10.432 | Ettinger
Threaded pin, internal hexagon, M4, 8 mm, stainless steel, DIN 914/ISO 4027, 001.10.432
Order No.: 14H4067
EAN: 4070211003219
MPN:
001.10.432
1.10.432
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0524 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0524 €
100 pcs.
0.0452 €
500 pcs.
0.0417 €
1000 pcs.
0.0381 €
5000 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.432, Ettinger
Hexagon Socket, Steel 4.8, Galvanized, Blue, M4 x 8 mm, Cone Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M4 | |
| Length | 8 mm | |
| Head shape | cone point | |
| Material | stainless steel | |
| Standard number | DIN 914/ISO 4027 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181535 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |