001.10.584 | Ettinger
Threaded pin, internal hexagon, M5, 25 mm, stainless steel, DIN 914/ISO 4027, 001.10.584
Order No.: 14H4069
EAN: 4070211003233
MPN:
001.10.584
1.10.584
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1571 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1571 €
100 pcs.
0.1369 €
500 pcs.
0.1261 €
1000 pcs.
0.1166 €
5000 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.584, Ettinger
Hexagon Socket, Steel 4.8, Galvanized, Blue, M5 x 25 mm, Cone Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M5 | |
| Length | 25 mm | |
| Head shape | cone point | |
| Material | stainless steel | |
| Standard number | DIN 914/ISO 4027 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181535 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |