001.10.421 | Ettinger
Threaded pin, internal hexagon, M4, 6 mm, steel, galvanized, DIN 914/ISO 4027, 001.10.421
Order No.: 14H4066
EAN: 4070211003202
MPN:
001.10.421
1.10.421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1059 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1059 €
100 pcs.
0.0916 €
500 pcs.
0.0845 €
1000 pcs.
0.0774 €
5000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.421, Ettinger
Hexagon Socket, Steel 4.8, Galvanized, Blue, M4 x 6 mm, Cone Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M4 | |
| Length | 6 mm | |
| Head shape | cone point | |
| Material | steel, galvanized | |
| Standard number | DIN 914/ISO 4027 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 73181548 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |