001.10.591 | Ettinger
Threaded pin, internal hexagon, M5, 30 mm, steel, galvanized, DIN 914/ISO 4027, 001.10.591
Order No.: 14H4071
EAN: 4070211003257
MPN:
001.10.591
1.10.591
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 28,100 pcs. - if ordered today
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
100 pcs.
0.4641 €
500 pcs.
0.4284 €
1000 pcs.
0.3927 €
5000 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon Socket, 001.10.591, Ettinger
Hexagon Socket, Steel 4.8, Galvanized, Blue, M5 x 30 mm, Cone Point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | threaded pin | |
| Spindle drive type | internal hexagon | |
| Thread size | M5 | |
| Length | 30 mm | |
| Head shape | cone point | |
| Material | steel, galvanized | |
| Standard number | DIN 914/ISO 4027 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |