072.13.741 | Ettinger
Expanding rivet, natural, hole Ø 3.7 mm, L 6.6 mm, PA, for plate thickness 3.4 - 4.8 mm, 072.13.741
Order No.: 18H0754
EAN: 4070211019517
MPN:
072.13.741
72.13.741
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1178 € *
Available in 5 Days: 13,800 pcs. - if ordered today
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1178 €
100 pcs.
0.1012 €
250 pcs.
0.0928 €
500 pcs.
0.0869 €
1000 pcs.
0.0785 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.13.741, Ettinger
Drive Rivet Ø 3.3 mm, Plate thickness 3.4 - 4.8 mm, Polyamide 6.6, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | natural | |
| Hole diameter | 3.7 mm | |
| Length | 6.6 mm | |
| Material | PA | |
| Suitable for | plate thickness 3.4 - 4.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |