072.13.570 | Ettinger
Expanding rivet, black, hole Ø 5.5 mm, L 9.6 mm, PA, for plate thickness 3.7 - 7.1 mm, 072.13.570
Order No.: 18H0752
EAN: 4070211019494
MPN:
072.13.570
72.13.570
Unit Price (€ / pc.)
0.2059 € *
Available: 100 pcs.
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2059 €
100 pcs.
0.1773 €
250 pcs.
0.1618 €
500 pcs.
0.1523 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.13.570, Ettinger
Drive Rivet Ø 4.7 mm, Plate thickness 3.7 - 7.1 mm, Polyamide 6.6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | black | |
| Hole diameter | 5.5 mm | |
| Length | 9.6 mm | |
| Material | PA | |
| Suitable for | plate thickness 3.7 - 7.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |