072.13.481 | Ettinger
Expanding rivet, natural, hole Ø 5.4 mm, L 11.2 mm, PA, for plate thickness 4 - 8.7 mm, 072.13.481
Order No.: 18H0748
EAN: 4070211019456
MPN:
072.13.481
72.13.481
Unit Price (€ / pc.)
0.2225 € *
Available: 100 pcs.
Available in 5 Days: 16,900 pcs. - if ordered today
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2225 €
100 pcs.
0.1904 €
250 pcs.
0.1749 €
500 pcs.
0.1642 €
1000 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.13.481, Ettinger
Drive Rivet Ø 4.7 mm, Plate thickness 4.0 - 8.7 mm, Polyamide 6.6, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | natural | |
| Hole diameter | 5.4 mm | |
| Length | 11.2 mm | |
| Material | PA | |
| Suitable for | plate thickness 4 - 8.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |