072.13.551 | Ettinger

Expanding rivet, natural, hole Ø 5 mm, L 7.5 mm, PA, for plate thickness 1.5 - 5 mm, 072.13.551

Order No.: 18H0751
EAN: 4070211019487
MPN:
072.13.551
72.13.551
072.13.551 Ettinger Rivets, Dowels Image 1
072.13.551 Ettinger Rivets, Dowels Image 2
Image may differ
Unit Price (€ / pc.)
0.0666 € *
Available: 100 pcs.
Available in 5 Days: 14,700 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0666 €
100 pcs.
0.0571 €
250 pcs.
0.0524 €
500 pcs.
0.0488 €
1000 pcs.
0.0440 €
*incl. VAT plus shipping costs
Subject to prior sale

Drive Rivet, 072.13.551, Ettinger

Drive Rivet Ø 4.7 mm, Plate thickness 1.5 - 5.0 mm, Polyamide 6.6, natural.

Technical specifications
Filter Property Value
Product type expanding rivet
Version natural
Hole diameter 5 mm
Length 7.5 mm
Material PA
Suitable for plate thickness 1.5 - 5 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15