072.13.693 | Ettinger
Expanding rivet, natural, hole Ø 6.4 mm, L 15.7 mm, PA, for plate thickness 9 - 13 mm, 072.13.693
Order No.: 18H0753
EAN: 4070211019500
MPN:
072.13.693
72.13.693
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2594 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2594 €
100 pcs.
0.2225 €
250 pcs.
0.2047 €
500 pcs.
0.1916 €
1000 pcs.
0.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.13.693, Ettinger
Drive Rivet Ø 6.4 mm, Plate thickness 9.0 - 13 mm, Polyamide 6.6, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | natural | |
| Hole diameter | 6.4 mm | |
| Length | 15.7 mm | |
| Material | PA | |
| Suitable for | plate thickness 9 - 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |