072.13.550 | Ettinger
Expanding rivet, black, hole Ø 5.5 mm, L 11.4 mm, PA, for plate thickness 2.5 - 8 mm, 072.13.550
Order No.: 18H0750
EAN: 4070211019470
MPN:
072.13.550
72.13.550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2094 € *
Available in 5 Days: 3,900 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
100 pcs.
0.1797 €
250 pcs.
0.1654 €
500 pcs.
0.1547 €
1000 pcs.
0.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.13.550, Ettinger
Drive Rivet Ø 4.9 mm, Plate thickness 2.5 - 8.0 mm, Polyamide 6.6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | black | |
| Hole diameter | 5.5 mm | |
| Length | 11.4 mm | |
| Material | PA | |
| Suitable for | plate thickness 2.5 - 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |