072.13.341 | Ettinger
Expanding rivet, natural, hole Ø 3.7 mm, L 5 mm, PA, for plate thickness 0.8 - 3.6 mm, 072.13.341
Order No.: 18H0747
EAN: 4070211019449
MPN:
072.13.341
72.13.341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1166 € *
Available in 5 Days: 17,070 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1166 €
100 pcs.
0.1000 €
250 pcs.
0.0916 €
500 pcs.
0.0857 €
1000 pcs.
0.0774 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.13.341, Ettinger
Drive Rivet Ø 3.2 mm, Plate thickness 0.8 - 3.6 mm, Polyamide 6.6, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | natural | |
| Hole diameter | 3.7 mm | |
| Length | 5 mm | |
| Material | PA | |
| Suitable for | plate thickness 0.8 - 3.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |