072.13.340 | Ettinger
Expanding rivet, black, hole Ø 3.7 mm, L 5 mm, PA, for plate thickness 0.8 - 3.6 mm, 072.13.340
Order No.: 18H0746
EAN: 4070211019432
MPN:
072.13.340
72.13.340
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Available in 5 Days: 28,500 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1452 €
100 pcs.
0.1238 €
250 pcs.
0.1142 €
500 pcs.
0.1071 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale
Drive Rivet, 072.13.340, Ettinger
Drive Rivet Ø 3.2 mm, Plate thickness 0.8 - 3.6 mm, Polyamide 6.6, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | expanding rivet | |
| Version | black | |
| Hole diameter | 3.7 mm | |
| Length | 5 mm | |
| Material | PA | |
| Suitable for | plate thickness 0.8 - 3.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |