001.08.788 | Ettinger
Blind rivet, hole Ø 3.3 mm, L 13.5 mm, aluminum/steel, 001.08.788
Order No.: 18H0621
EAN: 4070211002472
MPN:
001.08.788
1.08.788
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1059 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1059 €
100 pcs.
0.0916 €
500 pcs.
0.0845 €
1000 pcs.
0.0774 €
5000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind Rivet, 001.08.788, Ettinger
Blind rivet, Rivet Diameter-Ø 3.2 mm, Tube length 13.5 mm, Aluminum Shell, Steel Mandrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 3.3 mm | |
| Length | 13.5 mm | |
| Material | aluminum/steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83082000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |