001.08.498 | Ettinger
Blind rivet, hole Ø 4.1 mm, L 15.7 mm, aluminum/steel, 001.08.498
Order No.: 18H0612
EAN: 4070211002380
MPN:
001.08.498
1.08.498
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2332 € *
Available in 5 Days: 1,400 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2332 €
100 pcs.
0.2023 €
500 pcs.
0.1868 €
1000 pcs.
0.1725 €
5000 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind Rivet, 001.08.498, Ettinger
Blind rivet, Rivet Diameter-Ø 4.0 mm, Tube length 15.7 mm, Aluminum Shell, Steel Mandrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 4.1 mm | |
| Length | 15.7 mm | |
| Material | aluminum/steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83082000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |