001.08.748 | Ettinger
Blind rivet, hole Ø 3.3 mm, L 9.7 mm, aluminum/steel, 001.08.748
Order No.: 18H0619
EAN: 4070211002458
MPN:
001.08.748
1.08.748
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1166 € *
Available in 5 Days: 1,900 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1166 €
100 pcs.
0.1012 €
500 pcs.
0.0940 €
1000 pcs.
0.0857 €
5000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind Rivet, 001.08.748, Ettinger
Blind rivet, Rivet Diameter-Ø 3.2 mm, Tube length 9.7 mm, Aluminum Shell, Steel Mandrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 3.3 mm | |
| Length | 9.7 mm | |
| Material | aluminum/steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83082000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |