001.08.438 | Ettinger
Blind rivet, hole Ø 4.1 mm, L 8.5 mm, aluminum/steel, 001.08.438
Order No.: 18H0609
EAN: 4070211002359
MPN:
001.08.438
1.08.438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1464 € *
Available in 5 Days: 3,700 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1464 €
100 pcs.
0.1273 €
500 pcs.
0.1178 €
1000 pcs.
0.1083 €
5000 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale
Blind Rivet, 001.08.438, Ettinger
Blind rivet, Rivet Diameter-Ø 4.0 mm, Tube length 8.5 mm, Aluminum Shell, Steel Mandrel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind rivet | |
| Hole diameter | 4.1 mm | |
| Length | 8.5 mm | |
| Material | aluminum/steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |