013.18.135 | Ettinger
Order No.: 07F9846
EAN: 4070211040856
MPN:
013.18.135
13.18.135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1345 € *
Available in 5 Days: 10,800 pcs. - if ordered today
Total Price:
1.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1345 €
50 pcs.
0.1204 €
100 pcs.
0.1133 €
500 pcs.
0.1062 €
1000 pcs.
0.0991 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wrap pin, 013.18.135, Ettinger
Wire-wrap pin for hole Ø 0.8 mm, 0.6 x 0.6 mm, 12.4 mm long, Brass tinned.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 0.8 mm | |
| Length | 12.4 mm | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |