013.18.115 | Ettinger
Order No.: 07F9845
EAN: 4070211040849
MPN:
013.18.115
13.18.115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0825 € *
Available in 5 Days: 20,300 pcs. - if ordered today
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0825 €
50 pcs.
0.0738 €
100 pcs.
0.0695 €
500 pcs.
0.0652 €
1000 pcs.
0.0608 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wrap pin, 013.18.115, Ettinger
Wire-wrap pin for hole Ø 0.8 mm, 0.63 x 0.63 mm, 10 mm long, Brass tinned.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 0.8 mm | |
| Press-in shaft | square | |
| Length | 10 mm | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |