013.18.085 | Ettinger
Order No.: 07F9844
EAN: 4070211040832
MPN:
013.18.085
13.18.085
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1187 € *
Available in 5 Days: 34,700 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1187 €
50 pcs.
0.1062 €
100 pcs.
0.1000 €
500 pcs.
0.0937 €
1000 pcs.
0.0875 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wrap pin, 013.18.085, Ettinger
Wire-wrap pin for hole Ø 0.8 mm, 0.63 x 0.63 mm, 8,0 mm long, Brass tinned.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 0.8 mm | |
| Press-in shaft | square | |
| Length | 8 mm | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |