075.53.260 | Ettinger

PCB guide, until 2.0 mm safe guidance, PA, black, 075.53.260

Order No.: 18H9619
EAN: 4070211020834
MPN:
075.53.260
75.53.260
075.53.260 Ettinger PCB Fasteners Image 1
075.53.260 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Available in 5 Days: 280 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9401 €
50 pcs.
0.8806 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale

Card Guide, 075.53.260, Ettinger

Card Guide up to 2.0 mm secure guidance thanks to high groove depth, Polyamide 6.0-GF, black, 152.4 mm long.

Technical specifications
Filter Property Value
Product type PCB guide
Version until 2.0 mm safe guidance
Material PA
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes