075.53.125 | Ettinger
PCB guide, until 2.0 mm safe guidance, PA, black, 075.53.125
Order No.: 18H9616
EAN: 4070211020803
MPN:
075.53.125
75.53.125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4284 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Card Guide, 075.53.125, Ettinger
Card Guide up to 2.0 mm secure guidance thanks to high groove depth, Polyamide 6.0-GF, black, 63.5 mm long.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB guide | |
| Version | until 2.0 mm safe guidance | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |