075.53.245 | Ettinger

PCB guide, until 2.0 mm safe guidance, PA, black, 075.53.245

Order No.: 18H9618
EAN: 4070211020827
MPN:
075.53.245
75.53.245
075.53.245 Ettinger PCB Fasteners Image 1
075.53.245 Ettinger PCB Fasteners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Available in 5 Days: 21,200 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9996 €
50 pcs.
0.9401 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

Card Guide, 075.53.245, Ettinger

Card Guide up to 2.0 mm secure guidance thanks to high groove depth, Polyamide 6.0-GF, black, 114.3 mm long.

Technical specifications
Filter Property Value
Product type PCB guide
Version until 2.0 mm safe guidance
Material PA
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes