003.20.169 | Ettinger
Contact washer, M16, H 2.5 mm, inner Ø 16.4 mm, outer Ø 32.2 mm, steel, stainless, 003.20.169
Order No.: 16H3071
EAN: 4070211027796
MPN:
003.20.169
3.20.169
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8326 € *
Available in 5 Days: 7,900 pcs. - if ordered today
Total Price:
18.33 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8326 €
50 pcs.
1.6660 €
100 pcs.
1.4994 €
500 pcs.
1.3328 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Washer, 003.20.169, Ettinger
Contact Washer Ø 16.4/32.2 x 2.5 mm, A4 Plain Stainless Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact washer | |
| Thread size | M16 | |
| Height | 2.5 mm | |
| Inner diameter | 16.4 mm | |
| Outer diameter | 32.2 mm | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |