003.20.039 | Ettinger

Contact washer, M3, H 0.6 mm, inner Ø 3.2 mm, outer Ø 6 mm, steel, stainless, 003.20.039

Order No.: 16H3066
EAN: 4070211027741
MPN:
003.20.039
3.20.039
003.20.039 Ettinger Nuts, Washers, Rings Image 1
003.20.039 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Available in 5 Days: 63,000 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
50 pcs.
0.0833 €
100 pcs.
0.0762 €
500 pcs.
0.0643 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact Washer, 003.20.039, Ettinger

Contact Washer Ø 3.2/6.0 x 0.6 mm, A4 Plain Stainless Steel.

Technical specifications
Filter Property Value
Version contact washer
Thread size M3
Height 0.6 mm
Inner diameter 3.2 mm
Outer diameter 6 mm
Material steel, stainless
Logistics
Property Value
Country of origin FR
Customs tariff number 73182100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes