003.20.049 | Ettinger
Contact washer, M4, H 0.8 mm, inner Ø 4.2 mm, outer Ø 8 mm, steel, stainless, 003.20.049
Order No.: 16H3067
EAN: 4070211027758
MPN:
003.20.049
3.20.049
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1607 € *
Available in 5 Days: 223,300 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1607 €
50 pcs.
0.1416 €
100 pcs.
0.1285 €
500 pcs.
0.1095 €
1000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Washer, 003.20.049, Ettinger
Contact Washer Ø 4.2/8.0 x 0.8 mm, A4 Plain Stainless Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact washer | |
| Thread size | M4 | |
| Height | 0.8 mm | |
| Inner diameter | 4.2 mm | |
| Outer diameter | 8 mm | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |