003.15.491 | Ettinger
Quick fastener, H 1.9 mm, inner Ø 10 mm, outer Ø 18.4 mm, spring steel, burnished, 003.15.491
Order No.: 16H2353
EAN: 4070211004957
MPN:
003.15.491
3.15.491
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1380 €
50 pcs.
0.1214 €
100 pcs.
0.1107 €
500 pcs.
0.1000 €
1000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.491, Ettinger
Retaining Ring Ø 10.0/18.4 x 1.9 mm, Burnished Spring Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quick fastener | |
| Height | 1.9 mm | |
| Inner diameter | 10 mm | |
| Outer diameter | 18.4 mm | |
| Material | spring steel, burnished |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |