003.15.451 | Ettinger
Quick fastener, H 1.3 mm, inner Ø 5 mm, outer Ø 11.5 mm, spring steel, burnished, 003.15.451
Order No.: 16H2350
EAN: 4070211004926
MPN:
003.15.451
3.15.451
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0952 € *
Available in 5 Days: 2,500 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
50 pcs.
0.0833 €
100 pcs.
0.0762 €
500 pcs.
0.0690 €
1000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.451, Ettinger
Retaining Ring Ø 5.0/11.5 x 1.3 mm, Burnished Spring Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quick fastener | |
| Height | 1.3 mm | |
| Inner diameter | 5 mm | |
| Outer diameter | 11.5 mm | |
| Material | spring steel, burnished |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |