003.15.424 | Ettinger

Quick fastener, H 1.3 mm, inner Ø 2.4 mm, outer Ø 9.7 mm, spring steel, burnished, 003.15.424

Order No.: 16H2348
EAN: 4070211004902
MPN:
003.15.424
3.15.424
003.15.424 Ettinger Nuts, Washers, Rings Image 1
003.15.424 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
50 pcs.
0.0833 €
100 pcs.
0.0762 €
500 pcs.
0.0690 €
1000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining Ring, 003.15.424, Ettinger

Retaining Ring Ø 2.4/9.7 x 1.3 mm, Burnished Spring Steel.

Technical specifications
Filter Property Value
Version quick fastener
Height 1.3 mm
Inner diameter 2.4 mm
Outer diameter 9.7 mm
Material spring steel, burnished
Logistics
Property Value
Customs tariff number 73182100
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes