003.15.489 | Ettinger

Quick fastener, H 1.3 mm, inner Ø 8 mm, outer Ø 15.3 mm, steel, stainless, 003.15.489

Order No.: 16H2358
EAN: 4070211005008
MPN:
003.15.489
3.15.489
003.15.489 Ettinger Nuts, Washers, Rings Image 1
003.15.489 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2083 € *
Available in 5 Days: 3,700 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2083 €
50 pcs.
0.1833 €
100 pcs.
0.1666 €
500 pcs.
0.1499 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining Ring, 003.15.489, Ettinger

Retaining Ring Ø 8.0/15.3 x 1.3 mm, Plain Stainless Steel.

Technical specifications
Filter Property Value
Version quick fastener
Height 1.3 mm
Inner diameter 8 mm
Outer diameter 15.3 mm
Material steel, stainless
Logistics
Property Value
Customs tariff number 73182100
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes