003.15.469 | Ettinger
Quick fastener, H 1.3 mm, inner Ø 6 mm, outer Ø 15.3 mm, steel, stainless, 003.15.469
Order No.: 16H2357
EAN: 4070211004995
MPN:
003.15.469
3.15.469
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2154 € *
Available in 5 Days: 80,500 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2154 €
50 pcs.
0.1904 €
100 pcs.
0.1725 €
500 pcs.
0.1559 €
1000 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.469, Ettinger
Retaining Ring Ø 6.0/15.3 x 1.3 mm, Plain Stainless Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quick fastener | |
| Height | 1.3 mm | |
| Inner diameter | 6 mm | |
| Outer diameter | 15.3 mm | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |