003.15.439 | Ettinger
Quick fastener, H 1.3 mm, inner Ø 3 mm, outer Ø 9.7 mm, steel, stainless, 003.15.439
Order No.: 16H2354
EAN: 4070211004964
MPN:
003.15.439
3.15.439
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1607 € *
Available in 5 Days: 4,300 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1607 €
50 pcs.
0.1416 €
100 pcs.
0.1285 €
500 pcs.
0.1154 €
1000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.439, Ettinger
Retaining Ring Ø 3.0/9.7 x 1.3 mm, Plain Stainless Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quick fastener | |
| Height | 1.3 mm | |
| Inner diameter | 3 mm | |
| Outer diameter | 9.7 mm | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |