003.15.481 | Ettinger
Quick fastener, H 1.3 mm, inner Ø 8 mm, outer Ø 15.3 mm, spring steel, burnished, 003.15.481
Order No.: 16H2352
EAN: 4070211004940
MPN:
003.15.481
3.15.481
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0702 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0702 €
50 pcs.
0.0619 €
100 pcs.
0.0559 €
500 pcs.
0.0500 €
1000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.481, Ettinger
Retaining Ring Ø 8.0/15.3 x 1.3 mm, Burnished Spring Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quick fastener | |
| Height | 1.3 mm | |
| Inner diameter | 8 mm | |
| Outer diameter | 15.3 mm | |
| Material | spring steel, burnished |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |