003.15.459 | Ettinger
Quick fastener, H 1.3 mm, inner Ø 5 mm, outer Ø 11.5 mm, steel, stainless, 003.15.459
Order No.: 16H2356
EAN: 4070211004988
MPN:
003.15.459
3.15.459
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Available in 5 Days: 33,000 pcs. - if ordered today
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1595 €
50 pcs.
0.1404 €
100 pcs.
0.1273 €
500 pcs.
0.1142 €
1000 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.459, Ettinger
Retaining Ring Ø 5.0/11.5 x 1.3 mm, Plain Stainless Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quick fastener | |
| Height | 1.3 mm | |
| Inner diameter | 5 mm | |
| Outer diameter | 11.5 mm | |
| Material | steel, stainless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |