003.15.449 | Ettinger

Quick fastener, H 1.3 mm, inner Ø 4 mm, outer Ø 11.5 mm, steel, stainless, 003.15.449

Order No.: 16H2355
EAN: 4070211004971
MPN:
003.15.449
3.15.449
003.15.449 Ettinger Nuts, Washers, Rings Image 1
003.15.449 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1749 € *
Available in 5 Days: 66,600 pcs. - if ordered today
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1749 €
50 pcs.
0.1547 €
100 pcs.
0.1404 €
500 pcs.
0.1261 €
1000 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining Ring, 003.15.449, Ettinger

Retaining Ring Ø 4.0/11.5 x 1.3 mm, Plain Stainless Steel.

Technical specifications
Filter Property Value
Version quick fastener
Height 1.3 mm
Inner diameter 4 mm
Outer diameter 11.5 mm
Material steel, stainless
Logistics
Property Value
Customs tariff number 73182100
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes