003.15.421 | Ettinger
Quick fastener, H 1.3 mm, inner Ø 2 mm, outer Ø 9.7 mm, spring steel, burnished, 003.15.421
Order No.: 16H2347
EAN: 4070211004896
MPN:
003.15.421
3.15.421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0774 € *
Available in 5 Days: 5,900 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0774 €
50 pcs.
0.0678 €
100 pcs.
0.0619 €
500 pcs.
0.0559 €
1000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.421, Ettinger
Retaining Ring Ø 2.0/9.7 x 1.3 mm, Burnished Spring Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | quick fastener | |
| Height | 1.3 mm | |
| Inner diameter | 2 mm | |
| Outer diameter | 9.7 mm | |
| Material | spring steel, burnished |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |