003.15.212 | Ettinger
Wave lock washer, H 1.6 mm, inner Ø 12 mm, outer Ø 23 mm, POM, 003.15.212
Order No.: 16H2346
EAN: 4070211004889
MPN:
003.15.212
3.15.212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Available in 5 Days: 3,300 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2380 €
50 pcs.
0.2094 €
100 pcs.
0.1904 €
500 pcs.
0.1714 €
1000 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.212, Ettinger
Retaining Ring Ø 12.0/23.0 x 1.6 mm, POM black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wave lock washer | |
| Height | 1.6 mm | |
| Inner diameter | 12 mm | |
| Outer diameter | 23 mm | |
| Material | POM | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |