003.15.203 | Ettinger
Wave lock washer, H 1 mm, inner Ø 3.2 mm, outer Ø 7 mm, POM, 003.15.203
Order No.: 16H2342
EAN: 4070211004841
MPN:
003.15.203
3.15.203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1142 € *
Available: 100 pcs.
Available in 5 Days: 3,600 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1142 €
50 pcs.
0.1012 €
100 pcs.
0.0916 €
500 pcs.
0.0821 €
1000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.203, Ettinger
Retaining Ring Ø 3.2/7.0 x 1.0 mm, POM black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wave lock washer | |
| Height | 1 mm | |
| Inner diameter | 3.2 mm | |
| Outer diameter | 7 mm | |
| Material | POM | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |