003.15.204 | Ettinger
Wave lock washer, H 1.1 mm, inner Ø 4 mm, outer Ø 9 mm, POM, 003.15.204
Order No.: 16H2343
EAN: 4070211004858
MPN:
003.15.204
3.15.204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1023 € *
Available in 5 Days: 10,200 pcs. - if ordered today
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1023 €
50 pcs.
0.0904 €
100 pcs.
0.0821 €
500 pcs.
0.0738 €
1000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.204, Ettinger
Retaining Ring Ø 4.0/9.0 x 1.1 mm, POM black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wave lock washer | |
| Height | 1.1 mm | |
| Inner diameter | 4 mm | |
| Outer diameter | 9 mm | |
| Material | POM | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |