003.15.207 | Ettinger
Wave lock washer, H 1.3 mm, inner Ø 7 mm, outer Ø 14 mm, POM, 003.15.207
Order No.: 16H2344
EAN: 4070211004865
MPN:
003.15.207
3.15.207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1678 € *
Available in 5 Days: 2,700 pcs. - if ordered today
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1678 €
50 pcs.
0.1476 €
100 pcs.
0.1345 €
500 pcs.
0.1214 €
1000 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining Ring, 003.15.207, Ettinger
Retaining Ring Ø 7.0/14.0 x 1.3 mm, POM black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wave lock washer | |
| Height | 1.3 mm | |
| Inner diameter | 7 mm | |
| Outer diameter | 14 mm | |
| Material | POM | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |