003.15.209 | Ettinger

Wave lock washer, H 1.4 mm, inner Ø 9 mm, outer Ø 18.5 mm, POM, 003.15.209

Order No.: 16H2345
EAN: 4070211004872
MPN:
003.15.209
3.15.209
003.15.209 Ettinger Nuts, Washers, Rings Image 1
003.15.209 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1797 € *
Available in 5 Days: 2,100 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1797 €
50 pcs.
0.1583 €
100 pcs.
0.1440 €
500 pcs.
0.1297 €
1000 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale

Retaining Ring, 003.15.209, Ettinger

Retaining Ring Ø 9.0/18.5 x 1.4 mm, POM black.

Technical specifications
Filter Property Value
Version wave lock washer
Height 1.4 mm
Inner diameter 9 mm
Outer diameter 18.5 mm
Material POM
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin GB
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes