002.25.781 | Ettinger

Cap nut, M8, W 13 mm, H 15 mm, inner Ø 13 mm, steel, galvanized, DIN 1587, 002.25.781

Order No.: 14H9470
EAN: 4070211038464
MPN:
002.25.781
2.25.781
002.25.781 Ettinger Nuts, Washers, Rings Image 1
002.25.781 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1273 €
50 pcs.
0.1107 €
100 pcs.
0.1023 €
500 pcs.
0.0940 €
1000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale

Cap Nut, 002.25.781, Ettinger

Cap Nut, DIN 1587, M8, Galvanized Steel.

Technical specifications
Filter Property Value
Version cap nut
Spindle drive type external hexagon
Thread size M8
Height 15 mm
Inner diameter 13 mm
spanner size 13 mm
Material steel, galvanized
Standard number DIN 1587
Logistics
Property Value
Customs tariff number 39269097
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15