002.25.751 | Ettinger
Cap nut, M5, W 8 mm, H 10 mm, inner Ø 8 mm, steel, galvanized, DIN 1587, 002.25.751
Order No.: 14H9468
EAN: 4070211038440
MPN:
002.25.751
2.25.751
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1071 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
50 pcs.
0.0928 €
100 pcs.
0.0857 €
500 pcs.
0.0785 €
1000 pcs.
0.0714 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap Nut, 002.25.751, Ettinger
Cap Nut, DIN 1587, M5, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cap nut | |
| Spindle drive type | external hexagon | |
| Thread size | M5 | |
| Height | 10 mm | |
| Inner diameter | 8 mm | |
| spanner size | 8 mm | |
| Material | steel, galvanized | |
| Standard number | DIN 1587 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |