002.25.761 | Ettinger
Cap nut, M6, W 10 mm, H 12 mm, inner Ø 10 mm, steel, galvanized, DIN 1587, 002.25.761
Order No.: 14H9469
EAN: 4070211038457
MPN:
002.25.761
2.25.761
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0940 € *
Available in 5 Days: 5,600 pcs. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0940 €
50 pcs.
0.0821 €
100 pcs.
0.0762 €
500 pcs.
0.0702 €
1000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap Nut, 002.25.761, Ettinger
Cap Nut, DIN 1587, M6, Galvanized Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cap nut | |
| Spindle drive type | external hexagon | |
| Thread size | M6 | |
| Height | 12 mm | |
| Inner diameter | 10 mm | |
| spanner size | 10 mm | |
| Material | steel, galvanized | |
| Standard number | DIN 1587 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |