002.18.249 | Ettinger
Knurled nut, M4, W 20 mm, H 7.5 mm, outer Ø 20 mm, PA, DIN 467, 002.18.249
Order No.: 14H9485
EAN: 4070211038617
MPN:
002.18.249
2.18.249
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Available in 5 Days: 5,100 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1452 €
50 pcs.
0.1261 €
100 pcs.
0.1166 €
500 pcs.
0.1071 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale
Knurled Nut, 002.18.249, Ettinger
Knurled Nut ,DIN 467, M4, Polyamide 6.6 ,white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knurled nut | |
| Spindle drive type | slotted | |
| Thread size | M4 | |
| Height | 7.5 mm | |
| spanner size | 20 mm | |
| Outer diameter | 20 mm | |
| Material | PA | |
| Colour | white | |
| Standard number | DIN 467 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |