002.18.059 | Ettinger

Knurled nut, M5, W 16 mm, H 6 mm, outer Ø 16 mm, PA, DIN 467, 002.18.059

Order No.: 14H9481
EAN: 4070211038570
MPN:
002.18.059
2.18.059
002.18.059 Ettinger Nuts, Washers, Rings Image 1
002.18.059 Ettinger Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1190 € *
Available in 5 Days: 10,400 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1190 €
50 pcs.
0.1035 €
100 pcs.
0.0952 €
500 pcs.
0.0881 €
1000 pcs.
0.0797 €
*incl. VAT plus shipping costs
Subject to prior sale

Knurled Nut, 002.18.059, Ettinger

Knurled Nut ,DIN 467, M5, Polyamide 6.6 ,white.

Technical specifications
Filter Property Value
Version knurled nut
Spindle drive type slotted
Thread size M5
Height 6 mm
spanner size 16 mm
Outer diameter 16 mm
Material PA
Colour white
Standard number DIN 467
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15