002.18.039 | Ettinger
Knurled nut, M3, W 12 mm, H 5 mm, outer Ø 12 mm, PA, DIN 467, 002.18.039
Order No.: 14H9479
EAN: 4070211038556
MPN:
002.18.039
2.18.039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1119 € *
Available in 5 Days: 2,400 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1119 €
50 pcs.
0.0976 €
100 pcs.
0.0904 €
500 pcs.
0.0833 €
1000 pcs.
0.0762 €
*incl. VAT plus shipping costs
Subject to prior sale
Knurled Nut, 002.18.039, Ettinger
Knurled Nut ,DIN 467, M3, Polyamide 6.6 ,white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | knurled nut | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Height | 5 mm | |
| spanner size | 12 mm | |
| Outer diameter | 12 mm | |
| Material | PA | |
| Colour | white | |
| Standard number | DIN 467 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |