002.15.451 | Ettinger
Rivet nut, M5, H 3.8 mm, outer Ø 8.5 mm, steel, 002.15.451
Order No.: 16H1860
EAN: 4070211015328
MPN:
002.15.451
2.15.451
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available in 5 Days: 3,100 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
50 pcs.
0.3094 €
100 pcs.
0.2856 €
500 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale
Rivet nut, 002.15.451, Ettinger
Rivet nut M5 for wall thickness 2.3 to 2.5 mm, Plain Steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rivet nut | |
| Thread size | M5 | |
| Height | 3.8 mm | |
| Outer diameter | 8.5 mm | |
| Mounting hole size | 6.5 mm | |
| For wall thickness | 2.5 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |